Add To Favorites
Product Overview
Digi-Key Part Number 350-1787-6-ND
Quantity Available 3,417
Can ship immediately
Manufacturer

Manufacturer Part Number

5912301013F

Description LED PRISM 3MM RT ANG GREEN SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Circuit Board Indicator Single Green Diffused 2V 10mA Round with Domed Top, 3mm (T-1) Surface Mount, Right Angle

Product Attributes Select All
Categories
Manufacturer Dialight
Series 591
Packaging ? Digi-Reel® ?
Part Status Active
Color Green
Wavelength - Peak 572nm
Configuration Single
Current 10mA
Millicandela Rating 4.8mcd
Viewing Angle 40°
Lens Type Diffused
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2V
Mounting Type Surface Mount, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-1787-6

11:54:47 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
10 1.59900 $15.99
25 1.18640 $29.66
100 1.03180 $103.18
250 0.92864 $232.16
500 0.82544 $412.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-1787-2-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.65660
  • Cut Tape (CT) ? : 350-1787-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,517 - Immediate
  • Unit Price: $1.81000
  • Tape & Reel (TR) ? : 350-2344-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $0.93800
  • Cut Tape (CT) ? : 350-2344-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,967 - Immediate
  • Unit Price: $1.81000
  • Digi-Reel® ? : 350-2344-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,967 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 350-2867-ND
  • Minimum Quantity: 1
  • Quantity Available: 516 - Immediate
  • Unit Price: $1.83000
Send Feedback