Add To Favorites
Product Overview
Digi-Key Part Number 350-1785-6-ND
Quantity Available 6,030
Can ship immediately
Manufacturer

Manufacturer Part Number

5912001013F

Description LED PRISM 3MM RA HIEFF RED SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Circuit Board Indicator Single Red 2V 20mA Round with Domed Top, 3mm (T-1) Surface Mount, Right Angle

Product Attributes Select All
Categories
Manufacturer Dialight
Series 591
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Wavelength - Peak 635nm
Configuration Single
Current 20mA
Millicandela Rating 4.5mcd
Viewing Angle 40°
Lens Type -
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2V
Mounting Type Surface Mount, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-1785-6

17:10:55 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
10 1.59900 $15.99
25 1.18640 $29.66
100 1.03180 $103.18
250 0.92864 $232.16
500 0.82544 $412.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-1785-2-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 4,800 - Immediate
  • Unit Price: $0.65660
  • Cut Tape (CT) ? : 350-1785-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,030 - Immediate
  • Unit Price: $1.81000
  • Bulk ? : 350-2864-ND
  • Minimum Quantity: 1
  • Quantity Available: 485 - Immediate
  • Unit Price: $1.83000
  • Tape & Reel (TR) ? : 350-2342-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $0.93800
  • Cut Tape (CT) ? : 350-2342-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 292 - Immediate
  • Unit Price: $1.81000
  • Digi-Reel® ? : 350-2342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 292 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback