Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 36-589-ND
Quantity Available 0

Factory Stock ?: 1,687

Manufacturer Part Number


Description CONN RCA JACK MONO 3.2MM R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin

Documents & Media
Datasheets 587-589 Drawing
PC Phono Jacks
Environmental Information RoHS Compliance Statement
Product Attributes Select All
Manufacturer Keystone Electronics
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Phono (RCA) Jack
Gender Female
Signal Lines Mono
Industry Recognized Mating Diameter 3.20mm ID, 9.00mm OD (RCA)
Actual Diameter -
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Through Hole, Right Angle
Termination Kinked Pin
Shielding Unshielded
Features -
Insulation Color Yellow
Voltage - Rated -
Mating Length/Depth -
Contact Material - Plating Tin
Body Material Steel
Body Color Silver
Includes -
Housing Material -
Contact Material Brass
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -
Additional Resources
Standard Package ? 1
Other Names 36-589

15:13:49 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 $1.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback