Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 5860027803F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5860027803F

Description LED READING LIGHT MODULE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Lamp

Product Attributes Select All
Categories
Manufacturer Dialight
Series 586
Part Status Active
Type -
Color -
Voltage Rating -
Lens Style -
Lens Size -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 586-0027-803F
586-0027-803F-ND

03:48:54 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 77.85333 $467.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback