Add To Favorites
Product Overview
Digi-Key Part Number A104032CT-ND
Quantity Available 40,876
Can ship immediately
Manufacturer

Manufacturer Part Number

583853-8

Description TERM EDGE TWIN LF 20-24AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Edge Terminal Non-Gendered 20-24 AWG Crimp Gold

Documents & Media
Datasheets 583853 Drawing
Environmental Information 583853-8 Statement of Compliance
RoHS 2 Statement
3D Drawings 583853-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series TWIN LEAF
Packaging ? Cut Tape (CT) ?
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 20-24 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
 
Mating Products
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104032CT

00:32:21 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.61900 $6.19
25 0.55720 $13.93
50 0.49520 $24.76
100 0.47460 $47.46
250 0.43328 $108.32
500 0.41266 $206.33
1,000 0.34044 $340.44
2,500 0.30950 $773.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104032TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.27198
  • Bulk ? : 583853-9-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,727 - Immediate
  • Unit Price: $0.96000
Send Feedback