Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 5830613-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5830613-1

Description LGH 1/2 L SGL END LEAD ASY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

16 AWG LGH-1/2L Plug to Cable (Round) Unshielded 24.25" (615.950mm)

Documents & Media
Datasheets 5830613 Drawing
Environmental Information 5830613-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series -
Part Status Active
Connector Type LGH-1/2L Plug to Cable (Round)
Length 24.25" (615.950mm)
Voltage 15kV
Barrel Depth 0.89" (22.61mm)
Wire Gauge 16 AWG
Shielding Unshielded
Color - Cap Green
Color - Wire White
Material - Cap Polyester, Glass Filled
 
Additional Resources
Standard Package ? 100

02:58:27 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 76.67890 $7,667.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback