Add To Favorites
Product Overview
Digi-Key Part Number HS300-ND
Quantity Available 3,099
Can ship immediately
Manufacturer

Manufacturer Part Number

581002B00000

Description HEATSINK TO-220 4.3W H=1.0 BLK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Heat Sink TO-220 Aluminum 2.5W @ 50°C Board Level

Documents & Media
Datasheets 581002B00000 Drawing
Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Design Resources Thermal Interface Materials Explained
Online Catalog Heat Sinks
Product Attributes Select All
Categories
Manufacturer Aavid, Thermal Division of Boyd Corporation
Series -
Part Status Active
Type Board Level
Package Cooled TO-220
Attachment Method Bolt On
Shape Rectangular, Fins
Length 1.000" (25.40mm)
Width 0.640" (16.26mm)
Diameter -
Height Off Base (Height of Fin) 0.640" (16.26mm)
Power Dissipation @ Temperature Rise 2.5W @ 50°C
Thermal Resistance @ Forced Air Flow 4.00°C/W @ 500 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 002701
6390BW/OPINS
HS300

08:44:37 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.24200 $12.42
25 1.20960 $30.24
50 1.17680 $58.84
100 1.11140 $111.14
250 1.04604 $261.51
500 0.98066 $490.33
1,000 0.91528 $915.28
5,000 0.88259 $4,412.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback