5749374-3 15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number 5749374-3-ND
Copy   5749374-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5749374-3

Copy   5749374-3
Description CONN D-SUB HD RCPT 15P VERT SLDR
Copy   CONN D-SUB HD RCPT 15P VERT SLDR
Detailed Description

15 Position D-Sub, High Density Receptacle, Female Sockets Connector

Copy   15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE HD-22
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub, High Density
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1.5A
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Color Black
Contact Form -
Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 57493743

13:10:01 6/26/2019