Add To Favorites
Product Overview
Digi-Key Part Number A33975-ND
Quantity Available 334
Can ship immediately
Manufacturer

Manufacturer Part Number

5748901-1

Description CONN D-SUB RCPT 25POS R/A SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets 5748901
AMPLIMITE Catalog
Environmental Information 5748901-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 5748901-1.pdf
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE HD-20
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Color Black
Contact Form -
Housing Material -
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.318" (8.08mm)
 
Mating Products
Additional Resources
Standard Package ? 65
Other Names 57489011
A33975

01:39:49 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.60000 $15.60
10 14.18000 $141.80
25 13.82560 $345.64
50 12.76200 $638.10
100 12.05300 $1,205.30
250 10.98952 $2,747.38
500 10.28050 $5,140.25
1,000 9.42970 $9,429.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback