Add To Favorites
Product Overview
Digi-Key Part Number A32126-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5747846-4

Description CONN D-SUB RCPT 25POS R/A SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets 5747846-2
AMPLIMITE Catalog
Product Training Modules AMPLIMITE D-Sub Connectors
Environmental Information 5747846-4 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
3D Drawings 5747846-4.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE HD-20
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock, Ground Strap
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 6A
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Color Black
Contact Form -
Housing Material Thermoplastic
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.318" (8.08mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 65
Other Names 57478464
A32126

03:17:51 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 $4.20
10 4.03200 $40.32
25 3.69600 $92.40
50 3.52800 $176.40
100 3.36000 $336.00
250 2.94000 $735.00
500 2.85600 $1,428.00
1,000 2.43600 $2,436.00
2,500 2.26800 $5,670.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback