Add To Favorites
Product Overview
Digi-Key Part Number A32141-ND
Quantity Available 2,750
Can ship immediately
Manufacturer

Manufacturer Part Number

5747838-4

Description CONN D-SUB RCPT 25POS R/A SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets 5747838-3
AMPLIMITE Catalog
Product Training Modules AMPLIMITE D-Sub Connectors
Environmental Information 5747838-4 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
3D Drawings 5747838-4.pdf
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE HD-20
Packaging ? Tube ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock, Ground Strap
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 6A
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Color Black
Contact Form -
Housing Material -
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.590" (14.99mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 57478384
A32141

02:49:01 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.26000 $6.26
10 6.00300 $60.03
25 5.48120 $137.03
50 5.22000 $261.00
100 4.95900 $495.90
250 4.43700 $1,109.25
500 4.17600 $2,088.00
1,000 3.65400 $3,654.00
2,500 3.47130 $8,678.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback