• Obsolete item.
Product Overview
Digi-Key Part Number 5745828-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5745828-1

Description CONN D-SUB PLUG 9POS R/A SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33994-ND 5747467-1 TE Connectivity AMP Connectors Tray ? 320 - Immediate
$6.48000 1
Documents & Media
Datasheets 5745828
Environmental Information 5745828-1 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
3D Drawings 5745828-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE HD-20
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating -
Current Rating 6A
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Color Black
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing 0.478" (12.14mm)
 
Mating Products
Additional Resources
Standard Package ? 140

02:40:17 2/20/2018

Send Feedback