Add To Favorites
Product Overview
Digi-Key Part Number A32077-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5745783-4

Description CONN D-SUB RCPT 25POS R/A SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets 5745783-x Drawing
AMPLIMITE Catalog
Product Training Modules AMPLIMITE D-Sub Connectors
Environmental Information 5745783-4 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
3D Drawings 5745783-4.pdf
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE HD-20
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Ground Strap
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 6A
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Color Black
Contact Form -
Housing Material Thermoplastic
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.318" (8.08mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 65
Other Names 57457834
A32077

16:23:47 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.12000 $5.12
10 4.91300 $49.13
25 4.50360 $112.59
50 4.29880 $214.94
100 4.09410 $409.41
250 3.58232 $895.58
500 3.47996 $1,739.98
1,000 2.96819 $2,968.19
2,500 2.76349 $6,908.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback