Add To Favorites
Product Overview
Digi-Key Part Number A32110-ND
Quantity Available 702
Can ship immediately
Manufacturer

Manufacturer Part Number

5745783-2

Description CONN D-SUB RCPT 25POS R/A SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets 5745783-x Drawing
AMPLIMITE Catalog
Product Training Modules AMPLIMITE D-Sub Connectors
Environmental Information 5745783-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
3D Drawings 5745783-2.pdf
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE HD-20
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Ground Strap
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 6A
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Color Black
Contact Form -
Housing Material Thermoplastic
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.318" (8.08mm)
 
Mating Products
Additional Resources
Standard Package ? 65
Other Names 57457832
A32110

12:16:00 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.42000 $7.42
10 7.10700 $71.07
25 6.48920 $162.23
50 6.18000 $309.00
100 5.87100 $587.10
250 5.25300 $1,313.25
500 4.94400 $2,472.00
1,000 4.32600 $4,326.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback