Add To Favorites
Product Overview
Digi-Key Part Number A33981-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5745132-2

Description CONN D-SUB RCPT 25POS R/A SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets 5745132
AMPLIMITE Catalog
Product Training Modules AMPLIMITE D-Sub Connectors
Environmental Information 5745132-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE HD-20
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 6A
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Color Black
Contact Form -
Housing Material -
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.318" (8.08mm)
 
Mating Products
Additional Resources
Standard Package ? 65
Other Names A33981

14:55:49 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.60000 $13.60
10 12.36000 $123.60
25 12.05120 $301.28
50 11.12400 $556.20
100 10.50600 $1,050.60
250 9.57900 $2,394.75
500 8.96100 $4,480.50
1,000 8.21940 $8,219.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback