Add To Favorites
Product Overview
Digi-Key Part Number 336-2518-ND
Quantity Available 1,031
Can ship immediately

Manufacturer Part Number


Description OSC XO 10-160MHZ CMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

XO (Standard) CMOS 10MHz ~ 160MHz Programmable Oscillator 3.3V Enable/Disable 8-SMD, No Lead

Documents & Media
Datasheets Si570, 571 Datasheet
Product Training Modules Crystal Oscillators
Clock Tree Timing 101
Featured Product Silicon Labs Timing Solutions
PCN Design/Specification Si5xx 08/Aug/2016
Online Catalog Si570 Series
Product Attributes Select All
Manufacturer Silicon Labs
Series Si570
Packaging ? Tray ?
Part Status Active
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 10MHz ~ 160MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Frequency Stability (Total) ±61.5ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 98mA
Ratings -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.071" (1.80mm)
Current - Supply (Disable) (Max) 75mA
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 336-2518

05:53:36 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 11.50000 $11.50
10 10.78500 $107.85
50 10.42560 $521.28
100 10.06600 $1,006.60
500 9.70650 $4,853.25
1,000 8.98750 $8,987.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback