Add To Favorites
Product Overview
Digi-Key Part Number GH5604-ND
Quantity Available 976
Can ship immediately
Manufacturer

Manufacturer Part Number

56D36-01-2-AJN

Description SWITCH ROTARY 2-5POS 200MA 115V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rotary Switch 2 ~ 5 Position DP5T 200mA (AC/DC) 115VAC Panel Mount

Documents & Media
Datasheets 56 Series Datasheet
Product Training Modules Rotary Switches & Mechanical Encoders
PCN Design/Specification 55/56 Series Material 13/May/2016
PCN Assembly/Origin 56 Series Location 19/Apr/2012
PCN Other Multiple Devices Plating Material 30/Jan/2015
Online Catalog 56 Series
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 56
Part Status Active
Number of Positions 2 ~ 5
Index Stops Adjustable
Number of Decks 1
Number of Poles per Deck 2
Circuit per Deck DP5T
Contact Timing Non-Shorting (BBM)
Current Rating 200mA (AC/DC)
Voltage Rating - AC 115V
Voltage Rating - DC 30V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 36°
Contact Material Brass
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 12.19mm
Panel Cutout Dimensions -
Operating Force, Torque 3.5 ~ 9 in-oz
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 56D36012AJN
GH5604

16:01:01 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.40000 $10.40
10 9.70200 $97.02
25 9.56360 $239.09
50 9.42480 $471.24
100 8.31600 $831.60
250 8.03880 $2,009.70
500 7.90020 $3,950.10
1,000 7.76160 $7,761.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback