Add To Favorites
Product Overview
Digi-Key Part Number GH5603-ND
Quantity Available 483
Can ship immediately

Factory Stock ?: 33
Manufacturer

Manufacturer Part Number

56D36-01-1-AJN

Description SWITCH ROTARY 2-10POS 200MA 115V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rotary Switch 2 ~ 10 Position SP10T 200mA (AC/DC) 115VAC Panel Mount

Documents & Media
Datasheets 56 Series Datasheet
Product Training Modules Rotary Switches & Mechanical Encoders
PCN Design/Specification 55/56 Series Material 13/May/2016
PCN Assembly/Origin 56 Series Location 19/Apr/2012
PCN Other Multiple Devices Plating Material 30/Jan/2015
Online Catalog 56 Series
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 56
Part Status Active
Number of Positions 2 ~ 10
Index Stops Adjustable
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP10T
Contact Timing Non-Shorting (BBM)
Current Rating 200mA (AC/DC)
Voltage Rating - AC 115V
Voltage Rating - DC 30V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 36°
Contact Material Brass
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 12.19mm
Panel Cutout Dimensions -
Operating Force, Torque 3.5 ~ 9 in-oz
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 56D36011AJN
GH5603

15:18:37 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.45000 $11.45
10 9.46200 $94.62
25 9.33760 $233.44
50 8.59060 $429.53
100 8.21700 $821.70
250 7.34552 $1,836.38
500 7.22100 $3,610.50
1,000 7.09650 $7,096.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback