Add To Favorites
Product Overview
Digi-Key Part Number GH5602-ND
Quantity Available 189
Can ship immediately
Manufacturer

Manufacturer Part Number

56D30-01-2-AJN

Description SWITCH ROTARY 2-6POS 200MA 115V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rotary Switch 2 ~ 6 Position DP6T 200mA (AC/DC) 115VAC Panel Mount

Documents & Media
Datasheets 56 Series Datasheet
Product Training Modules Rotary Switches & Mechanical Encoders
PCN Design/Specification 55/56 Series Material 13/May/2016
PCN Assembly/Origin 56 Series Location 19/Apr/2012
PCN Other Multiple Devices Plating Material 30/Jan/2015
Online Catalog 56 Series
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 56
Part Status Active
Number of Positions 2 ~ 6
Index Stops Adjustable
Number of Decks 1
Number of Poles per Deck 2
Circuit per Deck DP6T
Contact Timing Non-Shorting (BBM)
Current Rating 200mA (AC/DC)
Voltage Rating - AC 115V
Voltage Rating - DC 30V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 30°
Contact Material Brass
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 12.19mm
Panel Cutout Dimensions -
Operating Force, Torque 3.5 ~ 9 in-oz
 
Associated Product
You May Also Be Interested In
  • PJ-065A - CUI Inc. | CP-065A-ND DigiKey Electronics
  • PJ-065A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price $2.11000
  • CP-065A-ND
Additional Resources
Standard Package ? 1
Other Names 56D30012AJN
GH5602

23:08:39 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.73000 $11.73
10 10.95200 $109.52
25 10.79520 $269.88
50 10.63860 $531.93
100 9.38700 $938.70
250 9.07412 $2,268.53
500 8.91766 $4,458.83
1,000 8.76120 $8,761.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback