Add To Favorites
Photo Not Available
5657AKB Toggle Switch 3PDT Panel Mount
Product Overview
Digi-Key Part Number 5657AKB-ND
Copy   5657AKB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5657AKB

Copy   5657AKB
Description SWITCH TOGGLE 3PDT 6A 125V
Copy   SWITCH TOGGLE 3PDT 6A 125V
Detailed Description

Toggle Switch 3PDT Panel Mount

Copy   Toggle Switch 3PDT Panel Mount
Documents & Media
Datasheets 5000 Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series 5000
Packaging ? Bulk ?
Part Status Active
Circuit 3PDT
Switch Function Mom-Off-Mom
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Front Panel Sealing
Operating Temperature -40°C ~ 85°C
Actuator Material Brass, Nickel Plated
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 15.53640 $388.41

Submit a request for quotation on quantities greater than those displayed.

00:02:39 9/20/2018