Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A101864-ND
Quantity Available 449
Can ship immediately
Manufacturer

Manufacturer Part Number

5646956-2

Description CONN PLUG 6POS UNIV PWR MODULE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 5646956
Environmental Information 5646956-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 5646956-2.pdf
Online Catalog UPM (Universal Power Modules) Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series UPM (Universal Power Modules)
Packaging ? Tube ?
Part Status Active
Connector Usage Backplane
Connector Type Header, Male Blades
Connector Style Blade Power
Number of Positions 6
Number of Positions Loaded All
Pitch -
Number of Rows 1
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 6 Power
Features Board Guide
Contact Finish Gold or Gold-Palladium
Contact Finish Thickness -
Color Gray
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 125°C
Voltage Rating 250V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 27
Other Names 5646956-2-ND
56469562
A101864

19:11:54 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.75000 $9.75
10 9.32800 $93.28
25 8.48000 $212.00
50 8.05600 $402.80
100 7.84400 $784.40
250 6.99600 $1,749.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback