Add To Favorites
Product Overview
Digi-Key Part Number 926-1019-ND
Quantity Available 499
Can ship immediately
Manufacturer

Manufacturer Part Number

56460-501

Description PELTIER MOD CP10,127,05,L1,W4.5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Peltier Module 29.72mm x 29.72mm x 3.20mm 34.3W @ 25°C 3.9A 80°C

Documents & Media
Datasheets CP10,127,05 Datasheet
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermal Systems Appl Note
Product Training Modules Thermoelectric Module Product Line
Featured Product CP Series Ceramic Plate Thermoelectric Modules
Online Catalog CP Series
Product Attributes Select All
Categories
Manufacturer Laird Technologies - Engineered Thermal Solutions
Series CP
Part Status Active
Outline L x W x H 29.72mm x 29.72mm x 3.20mm
Qmax @ Th 34.3W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 3.9A
Voltage - Max 14.4V
Resistance 3.36 Ohms
Operating Temperature 80°C
Features Lead Wires, Non-Sealed
 
Associated Product
You May Also Be Interested In
  • CP40336 - CUI Inc. | 102-1671-ND DigiKey Electronics
  • CP40336
  • CUI Inc.
  • PELTIER MOD 30 X 3.6MM 4.0A INP
  • Unit Price $20.10000
  • 102-1671-ND
  • CP85438 - CUI Inc. | 102-1682-ND DigiKey Electronics
  • CP85438
  • CUI Inc.
  • PELTIER MOD 40 X 3.8MM 8.5A INP
  • Unit Price $22.70000
  • 102-1682-ND
Additional Resources
Standard Package ? 1
Other Names 56460501
926-1019

11:55:22 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.90000 $23.90
10 21.87000 $218.70
25 21.19520 $529.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback