Add To Favorites
Product Overview
Digi-Key Part Number WK0010CT-ND
Quantity Available 14,026
Can ship immediately
Manufacturer

Manufacturer Part Number

56400001009

Description FUSE HOLDER RADIAL 250V 6.3A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Fuse Holder 6.3A 250V 1 Circuit Radial Surface Mount

Documents & Media
Datasheets 562, 564 Series
Online Catalog 562 and 564 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 564
Part Status Active
Fuseholder Type Holder
Fuse Type Radial
For Use With/Related Products TE5, TR5
Fuse Size Radial 0.2" (5.08mm) pitch
Number of Circuits 1
Voltage 250V
Current Rating 6.3A
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Contact Material Copper Alloy
Contact Finish Tin
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WK0010
WK0010-ND
WK0010BK
WK0010BK-ND
WK0010CT

07:15:31 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
5 1.73000 $8.65
10 1.64300 $16.43
50 1.32580 $66.29
100 1.12400 $112.40
250 1.09516 $273.79
500 0.92224 $461.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WK0010TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 13,500 - Immediate
  • Unit Price: $0.72050
  • Digi-Reel® ? : WK0010DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback