Add To Favorites
55TR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 0.45297 $135.89
3,000 0.42470 $1,274.10
7,500 0.35387 $2,654.06
30,000 0.33972 $10,191.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-55TR-ND
Copy   36-55TR-ND
Quantity Available 9,300
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55TR

Copy   55TR
Description BATTERY CONTACT CLIP MULTI SMD
Copy   BATTERY CONTACT CLIP MULTI SMD
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function Cylindrical, Clip
Style Contact Clip
Battery Cell Size Multiple
Number of Cells 1
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • E90 - Energizer Battery Company | N147-ND DigiKey Electronics
  • E90
  • Energizer Battery Company
  • BATTERY ALKALINE 1.5V N
  • Unit Price $0.95000
  • N147-ND
  • LR03XWA/B - Panasonic - BSG | P645-ND DigiKey Electronics
  • LR03XWA/B
  • Panasonic - BSG
  • BATTERY ALKALINE 1.5V AAA
  • Unit Price $0.35000
  • P645-ND
  • EN92 - Energizer Battery Company | N146-ND DigiKey Electronics
  • EN92
  • Energizer Battery Company
  • BATTERY ALKALINE 1.5V AAA
  • Unit Price $0.50000
  • N146-ND
  • LR03XWA/2SB - Panasonic - BSG | P649-ND DigiKey Electronics
  • LR03XWA/2SB
  • Panasonic - BSG
  • BATTERY ALKALINE 1.5V AAA 2=2
  • Unit Price $0.43000
  • P649-ND
You May Also Be Interested In
  • 55 - Keystone Electronics | 36-55-ND DigiKey Electronics
  • 55
  • Keystone Electronics
  • BATTERY CONTACT CLIP MULTI SMD
  • Unit Price $0.27000
  • 36-55-ND
  • 53TR - Keystone Electronics | 36-53CT-ND DigiKey Electronics
  • 53TR
  • Keystone Electronics
  • BATTERY CONTACT CLIP MULTI SMD
  • Unit Price $0.73000
  • 36-53CT-ND
  • 53 - Keystone Electronics | 36-53-ND DigiKey Electronics
  • 53
  • Keystone Electronics
  • BATTERY CONTACT CLIP MULTI SMD
  • Unit Price $0.32000
  • 36-53-ND
  • 1022 - Keystone Electronics | 36-1022-ND DigiKey Electronics
  • 1022
  • Keystone Electronics
  • BATT HOLDER AAA 2 CELL SMD TAB
  • Unit Price $3.63000
  • 36-1022-ND
Additional Resources
Standard Package ? 300
Other Names 36-55TR
55KTR
55KTR-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 36-55CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,407 - Immediate
  • Unit Price: $0.78000
  • Digi-Reel® ? : 36-55DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,407 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 36-55-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,438 - Immediate
  • Unit Price: $0.27000

13:25:56 2/22/2019