• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number A15032-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

556578-1

Description TERMINATOR CHAMP 50 POS SINGLE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

50 Position Terminator SCSI III Centronics, Plug SCSI III

Documents & Media
Datasheets 556578
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CHAMP
Part Status Obsolete
Connector Type SCSI III Centronics, Plug
Number of Positions 50
Type Single Ended
Mounting Feature External
Style SCSI III
Features Bail Lock, Shielded
 
Additional Resources
Standard Package ? 1
Other Names A15032

21:22:30 2/18/2018

Send Feedback