Add To Favorites
555-27401 QRD1114 - Light, Infrared (IR) Sensor Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.30000 $9.30
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 555-27401-ND
Copy   555-27401-ND
Quantity Available 12
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

555-27401

Copy   555-27401
Description LINE SENSOR QTI (SUMOBOT)
Copy   LINE SENSOR QTI (SUMOBOT)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

QRD1114 - Light, Infrared (IR) Sensor Evaluation Board

Copy   QRD1114 - Light, Infrared (IR) Sensor Evaluation Board
Documents & Media
Datasheets 550-27401
Design Resources Development Tool Selector
Online Catalog QTI Sensor Board
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Active
Sensor Type Light, Infrared (IR)
Sensing Range -
Interface Analog
Sensitivity -
Voltage - Supply 5V
Embedded -
Supplied Contents Board(s)
Utilized IC / Part QRD1114
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • QRD1114 - ON Semiconductor | QRD1114-ND DigiKey Electronics
  • QRD1114
  • ON Semiconductor
  • SENSR OPTO TRANS 1.27MM REFL PCB
  • Unit Price $1.69000
  • QRD1114-ND
You May Also Be Interested In
  • ROB-09454 - SparkFun Electronics | 1568-1554-ND DigiKey Electronics
  • ROB-09454
  • SparkFun Electronics
  • LINE SENSOR BREAKOUT-QRE1113
  • Unit Price $2.95000
  • 1568-1554-ND
  • SEN-11769 - SparkFun Electronics | 1568-1556-ND DigiKey Electronics
  • SEN-11769
  • SparkFun Electronics
  • SPARKFUN REDBOT SENSOR - LINE FO
  • Unit Price $2.95000
  • 1568-1556-ND
  • QRD1114 - ON Semiconductor | QRD1114-ND DigiKey Electronics
  • QRD1114
  • ON Semiconductor
  • SENSR OPTO TRANS 1.27MM REFL PCB
  • Unit Price $1.69000
  • QRD1114-ND
  • QRE1113GR - ON Semiconductor | QRE1113GRCT-ND DigiKey Electronics
  • QRE1113GR
  • ON Semiconductor
  • SENSOR OPTO TRANS REFL SMD PHOTO
  • Unit Price $1.01000
  • QRE1113GRCT-ND
  • EVAL-ADPD2140Z - Analog Devices Inc. | EVAL-ADPD2140Z-ND DigiKey Electronics
  • EVAL-ADPD2140Z
  • Analog Devices Inc.
  • EVALUATION BOARD
  • Unit Price $68.18000
  • EVAL-ADPD2140Z-ND
Additional Resources
Standard Package ? 1

09:54:53 3/23/2019