• Obsolete item.
Product Overview
Digi-Key Part Number 82-139-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

554889

Description 63/37 BAR SLDR 2LB +/- 0.2LB BAR
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Leaded Bar Solder Sn63Pb37 (63/37) Bar, 907g (2 lb)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KE1602-ND 04-6337-0050 Kester Solder Bulk ? 276 - Immediate
$31.66000 1
Documents & Media
Datasheets BAR SN63
Properties of Solders
MSDS Material Safety Datasheet M00518 MSDS
PCN Packaging Henkel/Berquist Revised Brands 10/May/2016
Product Attributes Select All
Categories
Manufacturer Multicore
Series -
Part Status Obsolete
Type Bar Solder
Composition Sn63Pb37 (63/37)
Diameter -
Melting Point 361°F (183°C)
Flux Type -
Wire Gauge -
Process Leaded
Form Bar, 907g (2 lb)
Shelf Life Shelf Life Not Applicable
Shipping Info -
Weight 2 lbs (907.2g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 82-139
M00518

13:28:23 2/23/2018

Send Feedback