• Obsolete item.
Product Overview
Digi-Key Part Number A32534-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5502136-1

Description CONN ADAPTER RCPT FSMA SIMPLEX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Adapter Fiber Optic Connector FSMA Receptacle To Active Device Board/Panel Mount

Documents & Media
Datasheets 5502136 Drawing
Video File TE Connectivity: Fiber Comes Alive
Environmental Information 5502136-1 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 13/Dec/2015
3D Drawings 5502136-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series OPTIMATE
Part Status Obsolete
Type Adapter
Convert From (Adapter End) FSMA Receptacle
Convert To (Adapter End) Active Device
Simplex/Duplex Simplex
Mode -
Mounting Type Board/Panel Mount
Housing Material Zinc
Ferrule Material Thermoplastic Elastomer (TPE)
Features Dust Cap
Color Silver
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -55°C ~ 105°C
 
Additional Resources
Standard Package ? 100
Other Names 55021361
A32534

01:49:12 2/22/2018

Send Feedback