Add To Favorites
Product Overview
Digi-Key Part Number 712-1059-1-ND
Quantity Available 25,032
Can ship immediately
Manufacturer

Manufacturer Part Number

5400BL15B100E

Description BALUN CERAMIC CHIP WIFI 5400MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Balun 4.9GHz ~ 5.9GHz 50 / 100 Ohm 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series 5400
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 4.9GHz ~ 5.9GHz
Impedance - Unbalanced/Balanced 50 / 100 Ohm
Phase Difference 180° ±10°
Insertion Loss (Max) 1.0dB
Return Loss (Min) 9.5dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1059-1

13:12:50 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.80900 $8.09
25 0.54120 $13.53
50 0.48180 $24.09
100 0.44140 $44.14
250 0.39600 $99.00
500 0.38776 $193.88
1,000 0.28050 $280.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1059-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.25500
  • Digi-Reel® ? : 712-1059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,032 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback