Add To Favorites
Product Overview
Digi-Key Part Number 53683-2-ND
Quantity Available 71
Can ship immediately
Manufacturer

Manufacturer Part Number

53683-2

Description CONN TERM RECT TONG 4/0 AWG #1/2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud

Documents & Media
Datasheets 53683-2
Environmental Information 53683-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Ampower
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 1/2 Stud
Terminal Style Two Stud Holes
Tab Thickness 0.130" (3.30mm)
Length - Overall 4.940" (125.48mm)
Width - Outer Edges 1.190" (30.23mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 4/0 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Copper
Diameter - Barrel ID 0.648" (16.46mm)
Diameter - Barrel OD 0.980" (24.89mm)
Diameter - Ring ID 0.562" (14.27mm)
 
Tooling
Additional Resources
Standard Package ? 50
Other Names 536832

20:33:35 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.31000 $21.31
10 19.23800 $192.38
25 18.43200 $460.80
50 17.28000 $864.00
100 16.70400 $1,670.40
250 15.78240 $3,945.60
500 15.32160 $7,660.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback