Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 535B1201JC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

535B1201JC

Description POT 200 OHM 1.5W WIREWOUND LIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

200 Ohm 1 Gang Linear Panel Mount Potentiometer None 5 Turn Wirewound 1.5W Solder Lug

Product Attributes Select All
Categories
Manufacturer Vishay Spectrol
Series 535
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 200
Tolerance ±5%
Number of Gangs 1
Built in Switch None
Power (Watts) 1.5W
Temperature Coefficient 20ppm/°C
Number of Turns 5
Rotation 1800°
Adjustment Type User Defined
Resistive Material Wirewound
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.812" (20.63mm)
Actuator Diameter 0.2497" (6.34mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
Additional Resources
Standard Package ? 10
Other Names 535-11201
535B1201JCB10
SP535-200
SP535-200-ND

12:51:23 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 16.31840 $815.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback