Add To Favorites
Product Overview
Digi-Key Part Number A97815-ND
Quantity Available 321
Can ship immediately
Manufacturer

Manufacturer Part Number

5352115-1

Description CONN RCPT HM 55POS RT ANG 2MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle

Documents & Media
Datasheets 5352115 Drawing
Environmental Information 5352115-1 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 2mm HM Connectors Marking 12/Mar/2017
PCN Packaging Multiple Devices 29/Feb/2016
3D Drawings 5352115-1.pdf
Online Catalog Z-Pack Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style C 11
Number of Positions 55
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Connector Usage CompactPCI
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 500Vrms
Operating Temperature -55°C ~ 125°C
Features Upper Shield
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 22
Other Names 53521151
A97815

14:54:31 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.99000 $8.99
10 8.60200 $86.02
25 7.82000 $195.50
50 7.42900 $371.45
100 7.23350 $723.35
250 6.45152 $1,612.88
500 6.06050 $3,030.25
1,000 5.35670 $5,356.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback