Add To Favorites
Product Overview
Digi-Key Part Number A97858-ND
Quantity Available 620
Can ship immediately
Manufacturer

Manufacturer Part Number

5352069-1

Description CONN RCPT HM 125POS RT ANG 2MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle

Documents & Media
Datasheets 5352069 Drawing
Environmental Information 5352069-1 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 2mm HM Connectors Marking 12/Mar/2017
PCN Packaging Multiple Devices 29/Feb/2016
3D Drawings 5352069-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Z-Pack Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style B 25
Number of Positions 125
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Current Rating 1.5A
Voltage Rating 500Vrms
Operating Temperature -55°C ~ 125°C
Features Upper Shield
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 11
Other Names 5352069-1-ND
53520691
A97858

06:57:12 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.88000 $15.88
10 14.74200 $147.42
25 13.23000 $330.75
50 12.85200 $642.60
100 11.34000 $1,134.00
250 10.58400 $2,646.00
500 10.35720 $5,178.60
1,000 9.82800 $9,828.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback