Add To Favorites
Product Overview
Digi-Key Part Number 5352068-9-ND
Quantity Available 282
Can ship immediately
Manufacturer

Manufacturer Part Number

5352068-9

Description CONN 2MM HM RCPT 110POS R/A GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle

Documents & Media
Datasheets 5352068 Drawing
Environmental Information 5352068-9 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 2mm HM Connectors Marking 12/Mar/2017
PCN Packaging Multiple Devices 29/Feb/2016
3D Drawings 5352068-9.pdf
Online Catalog Z-Pack Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style A 22
Number of Positions 110
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Connector Usage CompactPCI J1/J4
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 500Vrms
Operating Temperature -55°C ~ 125°C
Features Upper Shield
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 11
Other Names 53520689

17:36:17 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.44000 $15.44
10 14.04000 $140.40
25 13.68920 $342.23
50 12.63600 $631.80
100 11.93400 $1,193.40
250 10.88100 $2,720.25
500 10.17900 $5,089.50
1,000 9.33660 $9,336.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback