Add To Favorites
Product Overview
Digi-Key Part Number A31550-ND
Quantity Available 1,343
Can ship immediately
Manufacturer

Manufacturer Part Number

5352068-1

Description CONN 2MM HM RCPT 110POS R/A GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle

Documents & Media
Datasheets 5352068 Drawing
Environmental Information 5352068-1 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 2mm HM Connectors Marking 12/Mar/2017
PCN Packaging Multiple Devices 29/Feb/2016
3D Drawings 5352068-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Z-Pack Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style A 22
Number of Positions 110
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Connector Usage CompactPCI J1/J4
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 500Vrms
Operating Temperature -55°C ~ 125°C
Features Upper Shield
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 11
Other Names 53520681
A31550

03:46:44 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.03000 $12.03
10 10.94000 $109.40
25 10.66640 $266.66
50 9.84600 $492.30
100 9.29900 $929.90
250 8.47852 $2,119.63
500 7.93150 $3,965.75
1,000 7.27510 $7,275.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback