Add To Favorites
Product Overview
Digi-Key Part Number A26452-ND
Quantity Available 2,795
Can ship immediately
Manufacturer

Manufacturer Part Number

534206-2

Description CONN RECEPT 4POS .100 VERT DUAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 534206
Environmental Information 534206-2 Statement of Compliance
Featured Product AMPMODU Connectors
3D Drawings 534206-2.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
Insulation Height 0.320" (8.13mm)
Contact Length - Post 0.115" (2.92mm)
Operating Temperature -65°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating -
Applications -
Insulation Material Polyester, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 150µin (3.81µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A32933-ND 5-534206-2 TE Connectivity AMP Connectors Tube ? 7,030 - Immediate
$1.35000 1
Mating Products
Additional Resources
Standard Package ? 110
Other Names 534206-2-ND
5342062
A26452

11:26:30 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.14800 $11.48
100 0.99000 $99.00
500 0.81000 $405.00
1,000 0.72000 $720.00
5,000 0.63000 $3,150.00
10,000 0.59850 $5,985.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback