Add To Favorites
Product Overview
Digi-Key Part Number HS375-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

534202B02853G

Description HEATSINK TO-220 W/SHURLOCK-CLIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Heat Sink TO-220 Aluminum 1.0W @ 20°C Board Level, Vertical

Documents & Media
Datasheets 534202B(0,3)yyy3G
Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Online Catalog Heat Sinks
Product Attributes Select All
Categories
Manufacturer Aavid, Thermal Division of Boyd Corporation
Series -
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220
Attachment Method Clip and Board Locks
Shape Rectangular, Fins
Length 1.180" (29.97mm)
Width 1.000" (25.40mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise 1.0W @ 20°C
Thermal Resistance @ Forced Air Flow 6.00°C/W @ 300 LFM
Thermal Resistance @ Natural 13.40°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names 042039
HS375

06:30:00 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.19900 $11.99
25 1.16800 $29.20
50 1.13640 $56.82
100 1.07320 $107.32
250 1.01008 $252.52
500 0.94696 $473.48
1,000 0.88382 $883.82
5,000 0.85226 $4,261.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback