Add To Favorites
Product Overview
Digi-Key Part Number L20048-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5300H1/5

Description LED RED/GRN BICLR T1-3/4 RT ANG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V 10mA Round with Domed Top, 5mm (T-1 3/4) Through Hole, Right Angle

Documents & Media
Datasheets 5300,02,08H Series Datasheet
Online Catalog 5300 Series LEDs
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 5300
Packaging ? Bulk ?
Part Status Active
Color Green, Red
Wavelength - Peak 565nm, 650nm
Configuration Single
Current 10mA
Millicandela Rating 6mcd
Viewing Angle -
Lens Type Diffused, White
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2.2V
Mounting Type Through Hole, Right Angle
 
You May Also Be Interested In
  • 5503509F - Dialight | 350-1644-ND DigiKey Electronics
  • 5503509F
  • Dialight
  • LED 5MM RED/GRN BICLR PCMT 3 LEA
  • Unit Price $2.63000
  • 350-1644-ND
Additional Resources
Standard Package ? 100
Other Names 5300H15
L20048
L2013
L2013-ND

02:13:11 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 0.95100 $9.51
25 0.73120 $18.28
100 0.65810 $65.81
250 0.58500 $146.25
500 0.49726 $248.63
1,000 0.40950 $409.50
2,500 0.39000 $975.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback