• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 52A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

52A

Description CONN TERMINAL STRIP .375" 3CIRC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3 (2 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End

Documents & Media
Datasheets Cinch Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Part Status Obsolete
Type Terminal Lug Strip
Terminal Type Terminal Lug, Single End
Number of Positions 3 (2 + 1 Ground)
Pitch -
Number of Rows 1
Row Spacing -
Board Size 0.375" W x 0.625" H (9.53mm x 1.59mm)
Material - Board XPC
Features Standard Strip
Material Flammability Rating UL94 HB
Contact Finish Cadmium
Contact Material Steel
Mounting Hole Diameter 0.140" (3.56mm)
 
Additional Resources
Standard Package ? 1,000

08:40:30 2/19/2018

Send Feedback