Add To Favorites
Product Overview
Digi-Key Part Number HS350-ND
Quantity Available 577
Can ship immediately
Manufacturer

Manufacturer Part Number

529802B02500G

Description HEATSINK TO-220 W/PINS 1.5"TALL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Heat Sink TO-220 Aluminum 10.0W @ 50°C Board Level, Vertical

Documents & Media
Datasheets 5yyy0(1,2)B0xx00G
Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Design Resources Thermal Interface Materials Explained
Online Catalog Heat Sinks
Product Attributes Select All
Categories
Manufacturer Aavid, Thermal Division of Boyd Corporation
Series -
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220
Attachment Method Bolt On and PC Pin
Shape Rectangular, Fins
Length 1.000" (25.40mm)
Width 1.650" (41.91mm)
Diameter -
Height Off Base (Height of Fin) 1.500" (38.10mm)
Power Dissipation @ Temperature Rise 10.0W @ 50°C
Thermal Resistance @ Forced Air Flow 3.00°C/W @ 200 LFM
Thermal Resistance @ Natural 3.70°C/W
Material Aluminum
Material Finish Black Anodized
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 240
Other Names 041553
HS350

05:03:03 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.37400 $13.74
25 1.33800 $33.45
50 1.30200 $65.10
100 1.22960 $122.96
250 1.15732 $289.33
500 1.08498 $542.49
1,000 1.01265 $1,012.65
5,000 0.97648 $4,882.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback