Add To Favorites
Product Overview
Digi-Key Part Number HS404-ND
Quantity Available 5,728
Can ship immediately
Manufacturer

Manufacturer Part Number

529702B02500G

Description BOARD LEVEL HEATSINK 1" TO-220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Heat Sink TO-220 Aluminum 4.0W @ 30°C Board Level, Vertical

Documents & Media
Datasheets 5yyy0(1,2)B0xx00G
Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Design Resources Thermal Interface Materials Explained
Online Catalog Heat Sinks
Product Attributes Select All
Categories
Manufacturer Aavid, Thermal Division of Boyd Corporation
Series -
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220
Attachment Method Bolt On and PC Pin
Shape Rectangular, Fins
Length 1.000" (25.40mm)
Width 1.650" (41.91mm)
Diameter -
Height Off Base (Height of Fin) 1.000" (25.40mm)
Power Dissipation @ Temperature Rise 4.0W @ 30°C
Thermal Resistance @ Forced Air Flow 4.00°C/W @ 200 LFM
Thermal Resistance @ Natural 5.50°C/W
Material Aluminum
Material Finish Black Anodized
 
Associated Product
You May Also Be Interested In
  • RA-T2X-25E - Ohmite | RA-T2X-25E-ND DigiKey Electronics
  • RA-T2X-25E
  • Ohmite
  • HEATSINK FOR TO-220 218 247 1.0"
  • Unit Price $1.94000
  • RA-T2X-25E-ND
Additional Resources
Standard Package ? 500
Other Names 041550
529702B02500G-ND
HS404

22:06:10 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.34400 $13.44
25 1.30840 $32.71
50 1.27300 $63.65
100 1.20240 $120.24
250 1.13164 $282.91
500 1.06090 $530.45
1,000 0.99018 $990.18
5,000 0.95481 $4,774.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback