USD
Favorite

5250 SOIC, 0.15 to 0.35" Wide Test Clip 8 (2 x 4)
Price & Procurement
123 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.49000 $15.49
25 14.71560 $367.89
50 13.94100 $697.05
100 13.32140 $1,332.14

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 501-1311-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5250
Copy  
Description TEST CLIP SOIC 8 (2 X 4)
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

SOIC, 0.15 to 0.35" Wide Test Clip 8 (2 x 4)

Copy  
Documents & Media
Datasheets 5250-54/5437 Series
Product Training Modules Test Clips and Adapters
Online Catalog SOIC Clip® Test Clips
Product Attributes
Type Description Select All
Categories
Manufacturer Pomona Electronics
Series SOIC Clip®
Part Status Active
Type SOIC, 0.15 to 0.35" Wide
Number of Positions or Pins (Grid) 8 (2 x 4)
Contact Finish Gold
Contact Material -
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

923655-08

TEST CLIP SOIC 8 (2 X 4)

3M

$23.92000 Details

923695

TEST CLIP DIP 8 (2 X 4)

3M

$19.27000 Details

ATTINY85-20SUR

IC MCU 8BIT 8KB FLASH 8SOIC

Microchip Technology

$1.19000 Details

5252

TEST CLIP SOIC 16 (2 X 8)

Pomona Electronics

$15.49000 Details

208-7391-55-1902

CONN SOCKET SOIC 8POS GOLD

3M

$26.46000 Details

ATTINY85-20SU

IC MCU 8BIT 8KB FLASH 8SOIC

Microchip Technology

$1.13000 Details
Additional Resources
Standard Package 5
Other Names 501-1311
5250PO
5250PO-ND