Add To Favorites
Product Overview
Digi-Key Part Number A117857TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1544394-1

Description CONTACT A SOUDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 1544394 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Clip Style SIL
Clip Type Y1
Clip Length 0.071" (1.80mm)
Pin Length 0.374" (9.50mm)
Termination Through Hole
Frame Thickness 0.010" (0.25mm)
Frame Width 0.713" (18.10mm)
Pitch 0.100" (2.54mm)
Contact Material Phosphor Bronze
Contact Finish Tin
Board Thickness 0.063" (1.60mm)
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50,000
Other Names 5183914044111
A117857TR

21:35:31 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50,000 0.01850 $924.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback