Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A117858TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1544400-1

Description CTS 2374 ETAME
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1544400 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Clip Style SIL
Clip Type Y1
Clip Length 0.060" (1.52mm)
Pin Length 0.382" (9.70mm)
Termination Through Hole
Frame Thickness 0.010" (0.25mm)
Frame Width 0.713" (18.10mm)
Pitch 0.100" (2.54mm)
Contact Material Phosphor Bronze
Contact Finish Tin
Board Thickness 0.039" (1.00mm)
Features -
 
Additional Resources
Standard Package ? 360,000
Other Names 5182374044411
A117858TR

16:52:24 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
360,000 0.01314 $4,729.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback