Add To Favorites
Product Overview
Digi-Key Part Number 232-1016-ND
Quantity Available 242
Can ship immediately
Manufacturer

Manufacturer Part Number

515

Description CUTTER SIDE TAPERED FLUSH 5"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm)

Documents & Media
Online Catalog Spartan Series
Product Attributes Select All
Categories
Manufacturer Swanstrom Tools USA
Series Spartan
Part Status Active
Type Side (Diagonal)
Shape Tapered
Cut Edge Flush
Length - Overall 5.00" (127.0mm)
Features ESD Safe
Capacity 14 AWG
Weight -
 
You May Also Be Interested In
  • 10314 - Aven Tools | 243-1215-ND DigiKey Electronics
  • 10314
  • Aven Tools
  • PLIERS ELEC NEEDLE NOSE 5.75"
  • Unit Price $17.08000
  • 243-1215-ND
  • 10828F - Aven Tools | 10828F-ND DigiKey Electronics
  • 10828F
  • Aven Tools
  • CUTTER SIDE TAPERED FLUSH 5.12"
  • Unit Price $25.20000
  • 10828F-ND
  • 47027 - Desco | 16-1296-ND DigiKey Electronics
  • 47027
  • Desco
  • TAPE KAPTON HI TEMP 36 YDS 1/2"
  • Unit Price $33.00000
  • 16-1296-ND
Additional Resources
Standard Package ? 1
Other Names 10318
232-1016

11:29:44 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.60000 $34.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback