Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number N139-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

5109LS

Description LANTERN LED 25LM LANTERN (1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Flashlight Lantern Style LED 25 Lumens Lantern (Requires 1) 7.20" (182.9mm)

Product Attributes Select All
Categories
Manufacturer Energizer Battery Company
Series Eveready®
Part Status Obsolete
Type Lantern
Lamp Type LED
Lamp Output 25 Lumens
Features Floats, Impact Resistant, Shatterproof Lens, Weatherproof
Battery Cell Size Lantern (Requires 1)
Length 7.20" (182.9mm)
Material - Body Polyethylene
 
Associated Product
Additional Resources
Standard Package ? 6
Other Names N139

08:57:32 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.68000 $8.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback