Add To Favorites
Product Overview
Digi-Key Part Number A97493-ND
Quantity Available 205
Can ship immediately
Manufacturer

Manufacturer Part Number

5104338-9

Description CONN HEADER LOPRO STR 50POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

50 Positions Header Connector 0.100" (2.54mm) Through Hole Gold or Gold-Palladium

Documents & Media
Datasheets 5104338
Product Training Modules AMP - Latch Overview
Environmental Information 5104338-9 Statement of Compliance
RoHS 2 Statement
Featured Product AMP-LATCH Ribbon Cable Connectors
3D Drawings 5104338-9.pdf
Online Catalog AMP-Latch Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMP-Latch
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length -
Insulation Height 0.385" (9.78mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold-Palladium
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyphthalamide (PPA), Glass Filled
Features Keying Slot
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 35
Other Names 51043389
A97493

06:08:14 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 3.94400 $39.44
100 3.28660 $328.66
500 2.79358 $1,396.79
1,000 2.38276 $2,382.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback