Add To Favorites
Product Overview
Digi-Key Part Number A97856-ND
Quantity Available 658
Can ship immediately

Manufacturer Part Number


Description CONN RCPT HM 125POS RT ANG 2MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle

Documents & Media
Datasheets 5100145 Drawing
Environmental Information 5100145-1 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 2mm HM Connector Product Improvement 10/Mar/2017
PCN Packaging Multiple Devices 29/Feb/2016
3D Drawings 5100145-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Z-Pack Series
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style B 25
Number of Positions 125
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Connector Usage Backplane
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 500Vrms
Operating Temperature -55°C ~ 125°C
Features -
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 11
Other Names 5100145-1-ND

21:28:01 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 12.98000 $12.98
10 11.80000 $118.00
25 11.50520 $287.63
50 10.62000 $531.00
100 10.03000 $1,003.00
250 9.14500 $2,286.25
500 8.55500 $4,277.50
1,000 7.84700 $7,847.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback