Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.39000 $3.90
25 0.37040 $9.26
50 0.36080 $18.04
100 0.35590 $35.59
250 0.33152 $82.88
500 0.31200 $156.00
1,000 0.28275 $282.75
5,000 0.27300 $1,365.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HS115-ND
Copy   HS115-ND
Quantity Available 31,594
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

507302B00000G

Copy   507302B00000G
Description HEATSINK TO-220 2.5W LOW PROFILE
Copy   HEATSINK TO-220 2.5W LOW PROFILE
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Heat Sink TO-220 Aluminum 2.5W @ 60°C Board Level

Copy   Heat Sink TO-220 Aluminum 2.5W @ 60°C Board Level
Documents & Media
Datasheets 507302B00000G
Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Design Resources Thermal Interface Materials Explained
Featured Product Slide-On Heat Sinks
HTML Datasheet Standard Heatsinks Catalog
Online Catalog Heat Sinks
Product Attributes Select All
Categories
Manufacturer Aavid, Thermal Division of Boyd Corporation
Series -
Part Status Active
Type Board Level
Package Cooled TO-220
Attachment Method Bolt On
Shape Square, Fins
Length 0.750" (19.05mm)
Width 0.750" (19.05mm)
Diameter -
Height Off Base (Height of Fin) 0.380" (9.65mm)
Power Dissipation @ Temperature Rise 2.5W @ 60°C
Thermal Resistance @ Forced Air Flow 10.00°C/W @ 200 LFM
Thermal Resistance @ Natural 24.00°C/W
Material Aluminum
Material Finish Black Anodized
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • 4880G - Aavid, Thermal Division of Boyd Corporation | HS417-ND DigiKey Electronics
  • 4880G
  • Aavid, Thermal Division of Boyd Corporation
  • MOUNTING KIT TO-220
  • Unit Price $2.64000
  • HS417-ND
Frequently Bought Together
You May Also Be Interested In
  • 4880G - Aavid, Thermal Division of Boyd Corporation | HS417-ND DigiKey Electronics
  • 4880G
  • Aavid, Thermal Division of Boyd Corporation
  • MOUNTING KIT TO-220
  • Unit Price $2.64000
  • HS417-ND
  • 4880SG - Aavid, Thermal Division of Boyd Corporation | 4880SG-ND DigiKey Electronics
  • 4880SG
  • Aavid, Thermal Division of Boyd Corporation
  • THERMASIL3 THERMAL PAD TO-220
  • Unit Price $2.64000
  • 4880SG-ND
  • 577002B00000G - Aavid, Thermal Division of Boyd Corporation | HS105-ND DigiKey Electronics
  • 577002B00000G
  • Aavid, Thermal Division of Boyd Corporation
  • HEAT SINK TO-220 .250" COMPACT
  • Unit Price $0.50000
  • HS105-ND
  • 577102B00000G - Aavid, Thermal Division of Boyd Corporation | HS106-ND DigiKey Electronics
  • 577102B00000G
  • Aavid, Thermal Division of Boyd Corporation
  • HEAT SINK TO-220 .375" COMPACT
  • Unit Price $0.66000
  • HS106-ND
  • LM317T - STMicroelectronics | 497-1575-5-ND DigiKey Electronics
  • LM317T
  • STMicroelectronics
  • IC REG LIN POS ADJ 1.5A TO220AB
  • Unit Price $0.67000
  • 497-1575-5-ND
Additional Resources
Standard Package ? 2,000
Other Names 001364
507302B00000
5073B
6073B
HS115

10:19:04 2/20/2019