Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-5616-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5022818

Description HINGED COVER 2000MM LONG GRAY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 5022818
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
Hardware Type Adapter
Specifications 2m Length
For Use With/Related Products Din Rail Track
 
Additional Resources
Standard Package ? 2
Other Names 277-5616
5022818-ND
APK-HP METER
APK-HPMETER

07:06:03 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 11.34000 $22.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback